- RS Stock No.:
- 171-2567
- Brand:
- RS PRO
20 In stock - FREE next working day delivery available
9 available from Europe for delivery within 1 working day(s).
Added
Price 1 Bag of 8
£21.30
(exc. VAT)
£25.56
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £21.30 | £2.662 |
5 - 9 | £20.24 | £2.53 |
10 + | £19.83 | £2.479 |
*price indicative |
- RS Stock No.:
- 171-2567
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Anti Vibration Mounts when properly chosen provide a cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution. Available in a large range of sizes, thread lengths and material, the cylindrical vibration damper is a classic all round solution.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M3 |
Diameter | 8mm |
Overall Height | 8mm |
Material | Natural Rubber |
Metalwork | Stainless Steel |
Compression Load | 4.8kg |
Shore Hardness | 50 Shore A |
Compression Deflection | 0.8mm |
Series | AV Type A |
Shearing Load | 1.6kg |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 171-2567
- Brand:
- RS PRO
Related links
- RS PRO M3 Anti Vibration Mount, Male to Male Bobbin with 2.4kg...
- RS PRO Cylindrical M3 Anti Vibration Mount, Male to Female Bobbin...
- RS PRO M3 Anti Vibration Mount, Male to Male Bobbin with 3.05kg...
- RS PRO M3 Anti Vibration Mount, Male to Female Bobbin with 5.28kg...
- RS PRO M3 Anti Vibration Mount, Male to Male Bobbin with 4.4kg...
- RS PRO M3 Anti Vibration Mount, Male Buffer Foot with 5.5kg...
- RS PRO M3 Anti Vibration Mount, Male to Male Bobbin with 1.65kg...
- FIBET M3 Anti Vibration Mount, Male to Male Bobbin with 4.8kg...