- RS Stock No.:
- 126-4984
- Brand:
- RS PRO
25 In stock - FREE next working day delivery available
12 available from Europe for delivery within 1 working day(s).
Added
Price 1 Bag of 2
£15.51
(exc. VAT)
£18.61
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £15.51 | £7.755 |
5 - 9 | £14.71 | £7.355 |
10 + | £14.27 | £7.135 |
*price indicative |
- RS Stock No.:
- 126-4984
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Foot Anti-Vibration Mounts
RS Pro cylindrical male to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 30mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Compression Load | 169.2kg |
Metalwork | Zinc Plated Steel |
Series | AV Type D |
Shearing Load | 0 |
Compression Deflection | 3mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 126-4984
- Brand:
- RS PRO
Related links
- RS PRO M10 Anti Vibration Mount, Male Buffer Foot with 140.2kg...
- RS PRO M10 Anti Vibration Mount, Male to Male Bobbin with 169.2kg...
- RS PRO M10 Anti Vibration Mount, Male Buffer Foot with 87.4kg...
- RS PRO M10 Anti Vibration Mount, Male Buffer Foot with 102kg...
- RS PRO M10 Anti Vibration Mount, Male Buffer Foot with 284.6kg...
- RS PRO M10 Anti Vibration Mount, Male Buffer Foot with 146kg...
- RS PRO M10 Anti Vibration Mount, Male Buffer Foot with 126.4kg...
- RS PRO M10 Anti Vibration Mount, Male Buffer Foot with 230.6kg...