- RS Stock No.:
- 126-4322
- Brand:
- RS PRO
14 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price 1 Bag of 4
£22.17
(exc. VAT)
£26.60
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £22.17 | £5.542 |
5 - 9 | £21.06 | £5.265 |
10 + | £20.39 | £5.098 |
*price indicative |
- RS Stock No.:
- 126-4322
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Female Anti-Vibration Mounts
RS Pro cylindrical male to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 20mm |
Material | Natural Rubber |
Compression Load | 274.56kg |
Shore Hardness | 60 Shore A |
Metalwork | Zinc Plated Steel |
Shearing Load | 53kg |
Series | AV Type B |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Compression Deflection | 2mm |
- RS Stock No.:
- 126-4322
- Brand:
- RS PRO
Related links
- RS PRO M10 Anti Vibration Mount, Male to Female Bobbin with...
- RS PRO M10 Anti Vibration Mount, Male to Female Bobbin with...
- RS PRO M10 Anti Vibration Mount, Male to Female Bobbin with...
- RS PRO M10 Anti Vibration Mount, Male to Female Bobbin with...
- RS PRO M10 Anti Vibration Mount, Male to Female Bobbin with...
- RS PRO M10 Anti Vibration Mount, Male to Female Bobbin with...
- RS PRO M10 Anti Vibration Mount, Male to Female Bobbin with...
- RS PRO M10 Anti Vibration Mount, Male to Female Bobbin with...