- RS Stock No.:
- 126-4279
- Brand:
- RS PRO
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price 1 Bag of 2
£16.51
(exc. VAT)
£19.81
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £16.51 | £8.255 |
5 - 9 | £15.69 | £7.845 |
10 + | £15.19 | £7.595 |
*price indicative |
- RS Stock No.:
- 126-4279
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Shear & Compression Mounts
RS Pro stud mounts made from a natural rubber designed to be simple and economical to fix. The stud mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Vibrating equipment & compactors
Suspension of electronic equipment
Small static electric motors and generators
Suspension of electronic equipment
Small static electric motors and generators
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M10 |
Diameter | 38mm |
Overall Height | 38mm |
Material | Natural Rubber |
Compression Load | 36 |
Shore Hardness | 60 Shore A |
Metalwork | Zinc Plated Steel |
Minimum Operating Temperature | -25°C |
Shearing Load | 6.5kg |
Compression Deflection | 3.8mm |
Series | AD |
Maximum Operating Temperature | +70°C |
Related links
- RS PRO M10 Anti Vibration Mount, Male to Male Bobbin with 140.2kg...
- RS PRO M10 Anti Vibration Mount, Male to Male Bobbin with 54kg...
- RS PRO M10 Anti Vibration Mount, Male to Male Bobbin with 149kg...
- RS PRO M10 Anti Vibration Mount, Male to Male Bobbin with 142.3kg...
- RS PRO M10 Anti Vibration Mount, Male to Male Bobbin with 159.8kg...
- RS PRO M10 Anti Vibration Mount, Male to Male Bobbin with 58...
- RS PRO M10 Anti Vibration Mount, Male to Male Bobbin with 247.4kg...
- RS PRO M10 Anti Vibration Mount, Male to Female Bobbin with...