- RS Stock No.:
- 126-3975
- Brand:
- RS PRO
- RS Stock No.:
- 126-3975
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Male Anti-Vibration Mounts
RS Pro cylindrical male to male anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M8 |
Diameter | 40mm |
Overall Height | 35mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Shore Hardness | 50 Shore A |
Compression Load | 58.42kg |
Maximum Operating Temperature | +70°C |
Compression Deflection | 3.5mm |
Shearing Load | 21.59kg |
Series | AV Type A |
Minimum Operating Temperature | -25°C |
Related links
- RS PRO M8 Anti Vibration Mount, Male to Male Bobbin with 197.92kg...
- RS PRO M8 Anti Vibration Mount, Male to Male Bobbin with 31.5kg...
- RS PRO M8 Anti Vibration Mount, Female Buffer Foot with 58.42kg...
- RS PRO M8 Anti Vibration Mount, Male to Male Bobbin with 52.9kg...
- RS PRO M8 Anti Vibration Mount, Male to Male Bobbin with 48.1kg...
- RS PRO M8 Anti Vibration Mount, Male to Male Bobbin with 32.8kg...
- RS PRO M8 Anti Vibration Mount, Male to Male Bobbin with 59kg...
- RS PRO M8 Anti Vibration Mount, Male to Female Bobbin with 52.91kg...