- RS Stock No.:
- 126-3959
- Brand:
- RS PRO
10 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price 1 Bag of 4
£13.86
(exc. VAT)
£16.63
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £13.86 | £3.465 |
5 - 9 | £13.16 | £3.29 |
10 + | £12.74 | £3.185 |
*price indicative |
- RS Stock No.:
- 126-3959
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Male Anti-Vibration Mounts
RS Pro cylindrical male to male anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M6 |
Diameter | 25mm |
Overall Height | 30mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Compression Load | 32.8kg |
Metalwork | Zinc Plated Steel |
Series | AV Type A |
Maximum Operating Temperature | +70°C |
Compression Deflection | 3mm |
Shearing Load | 13.2kg |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 126-3959
- Brand:
- RS PRO
Related links
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 43kg...
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 20.4kg...
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 22kg...
- RS PRO M6 Anti Vibration Mount, Male Buffer Foot with 32.8kg...
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 9 Compression Load
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 17.1kg...
- RS PRO M8 Anti Vibration Mount, Male to Male Bobbin with 32.8kg...
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 49.6kg...