- RS Stock No.:
- 821-3768
- Mfr. Part No.:
- 060-6827-04
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 821-3768
- Mfr. Part No.:
- 060-6827-04
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Model UV-10 Bridge Based Sensor In-Line Amplifier
The Model UV-1o amplifier has been designed to supply a highly regulated bridge excitation voltage for the transducer and converts the millivolt signal of the transducer to a ±10 V dc signal. For quick calibration the universal inline features two selectable excitation voltages, programmable gain settings, wide adjustment range on the zero, and a buffered solid-state shunt cal relay.
Features:
Strain gage sensor amplifier
±10 V dc three-wire output
3 V, 5 V, or 10 V excitation voltages at 70 mA
18 V dc to 32 V dc supply voltage
NEMA 4 housing
Increases signal-to-noise ratio in noisy environments
Effects of voltage drops in excitation sources are eliminated
Signals may be sent to the data systems from low impedance sources
Strain gage sensor amplifier
±10 V dc three-wire output
3 V, 5 V, or 10 V excitation voltages at 70 mA
18 V dc to 32 V dc supply voltage
NEMA 4 housing
Increases signal-to-noise ratio in noisy environments
Effects of voltage drops in excitation sources are eliminated
Signals may be sent to the data systems from low impedance sources
Specifications
Attribute | Value |
---|---|
Accessory Type | Strain Gauge Amplifier |