- RS Stock No.:
- 326-8726
- Brand:
- RS PRO
- RS Stock No.:
- 326-8726
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Open Vertical Sheet Rack
The vertical open sheet rack from RS PRO is the perfect storage solution for sheet material, panels and boards in various sizes, providing easy access in a wide range of applications. The RS PRO open sheet rack allows sheet materials to be stored upright, keeping them organised and accessible. The rack is supplied flat packed for convenience and is easy to assemble.
Features and benefits
- Suitable for organising and storing sheet materials in various sizes
- Easy to assemble
- Spaces 155mm apart to accommodate multiple sheets
- Supplied in flat pack for convenience
- Powder blue coating providing an aesthetically pleasing finish
Application
Open sheet racks are designed to store and organise a variety of sheet materials such as MDF, plywood and more. The vertical construction ensures that a variety of size materials can be securely stored up right, providing quick and easy access when required. They are often used in areas such as:
- Workshops
- Garages
- Warehouses
- Hardware stores
FAQs
What is the overall height of the rack?
This rack features an overall height of 900mm.
What is the size of the spaces?
The spaces in this rack are spaced nominally 155mm apart.
Can this be fixed to the floor?
Yes, it is recommended that this rack be securely fastened to the floor via appropriate fixings (purchased separately).
Specifications
Attribute | Value |
---|---|
Width | 600mm |
Height | 900mm |
Length | 600mm |
Colour | Blue |