Facom 2 Door Lockable No Cabinet, 1000 x 720 x 280mm
- RS Stock No.:
- 235-9119
- Mfr. Part No.:
- 2202XL
- Brand:
- Facom
View all Storage Cabinets
Discontinued product
- RS Stock No.:
- 235-9119
- Mfr. Part No.:
- 2202XL
- Brand:
- Facom
Non Compliant
- COO (Country of Origin):
- FR
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom has wall unit with 2 drawers and shutters. The unite has base and sides of the cabinet, door liners, as well as the 2 additional panels, are perforated for hanging tools using the CKS system. Its opening at 180° of the 2 swinging doors for maxim
Vertical fastening part
Storage surface area: 1.8 m²
Storage surface area: 1.8 m²
Specifications
Attribute | Value |
Type | Wall Mounted Cabinet |
Floor Standing | No |
Number of Doors | 2 |
Number of Drawers | 2 |
Lockable | Yes |
Dimensions | 1000 x 720 x 280mm |
Discontinued product