Facom Wood Storage Cabinet, 1455 x 750 x 40mm
- RS Stock No.:
- 235-1055
- Mfr. Part No.:
- JLS2-PB2
- Brand:
- Facom
View all Storage Cabinets
Discontinued product
- RS Stock No.:
- 235-1055
- Mfr. Part No.:
- JLS2-PB2
- Brand:
- Facom
Non Compliant
- COO (Country of Origin):
- FR
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom JLS2 series JETLINE wooden worktop has linseed oil treatment for improved resistance to liquids and easy maintenance. The wooden panel made of multi-ply beech.
Thickness 40 mm for strength and durability
Fast and easy assembly thanks to pre drilled metallic inserts positions
Length 1455 mm
Fast and easy assembly thanks to pre drilled metallic inserts positions
Length 1455 mm
Specifications
Attribute | Value |
Type | Work Top |
Material | Wood |
Dimensions | 1455 x 750 x 40mm |
Discontinued product