- RS Stock No.:
- 235-1053
- Mfr. Part No.:
- JLS2-MHSPV
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-1053
- Mfr. Part No.:
- JLS2-MHSPV
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom JLS2 series has single glazed doors which allows you to quickly check contents and cleanliness. It has 2 epoxy painted shelves adjustable in height withstanding 20 kg loads.
Doors are tested for 10000 opening and closing cycles
Keylock, supplied with 2 keys, including 1 jointed
Keylock, supplied with 2 keys, including 1 jointed
Specifications
Attribute | Value |
---|---|
Type | Door |
Floor Standing | Yes |
Number of Doors | 2 |
Number of Shelves | 2 |
Lockable | Yes |
Dimensions | 719 x 278 x 810mm |