- RS Stock No.:
- 235-1033
- Mfr. Part No.:
- JLS2-BASEMBD
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-1033
- Mfr. Part No.:
- JLS2-BASEMBD
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom JLS2 series JETLINE double unit which has to be fitted with the 4 pivoting jacks delivered with the base unit for a perfect finishing.
Epoxy painted sheet steel
Overall length 1447 mm
Overall length 1447 mm
Specifications
Attribute | Value |
---|---|
Type | Cabinet Base |
Floor Standing | Yes |
Lockable | No |
Dimensions | 1447 x 699 x 180mm |