- RS Stock No.:
- 909-7019
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 909-7019
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Lid Type | Removable |
Height | 120mm |
Width | 240mm |
Depth | 340mm |
Colour | Black |
Lockable | Yes |
Material | Plastic |
Vented | No |
Stackable | No |