- RS Stock No.:
- 134-7539
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 134-7539
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Stainless Steel Analogue Stopwatch
Introducing the analogue pocket stopwatch from our trusted and reliable own brand RS PRO, a compact mechanical stopwatch ideal for measuring time elapsed in a range of applications. This stylish stainless steel stopwatch features a mechanical operation with 13 jewelled lever movement and 1/5th second movement, measuring 60 seconds and minutes. With a clear and precise 70 mm x 51 mm display, the digits are clearly visible. The watch, start and stop feature of this stopwatch is operated via the easy to access top crown. The start and stop feature on the timer is reset by a side button, providing a stylish yet easy to use stopwatch.
Features and benefits
Stylish stainless steel design, with a clear display
1/5th second movement, measuring 60 seconds and 60 minutes
Accuracy within 2 seconds per hour
Easy to access controls including a top crown and side button
Packed in a stylish blue presentation box
1/5th second movement, measuring 60 seconds and 60 minutes
Accuracy within 2 seconds per hour
Easy to access controls including a top crown and side button
Packed in a stylish blue presentation box
Applications
Stopwatches are suitable for a wide range of applications that require a way of measuring the elapsed time of a task or activity. They are available as either digital or analogue devices, depending on the application required. These devices are commonly used in:
Sporting events
Competitions
Tests and experiments
Live events
Sporting events
Competitions
Tests and experiments
Live events
How does this stopwatch operate?
This stylish timer operates via a mechanical power source, providing a reliable device that is energy efficient.
What is the maximum time achievable?
The maximum time achievable for this stopwatch is 1 hour, 60 mins and 60 seconds.
Does this timer feature an alarm?
This pocket sized analogue stopwatch from RS PRO does not feature an audible alarm.
Benefits of an analogue timer?
Analogue timers are ideal for day to day applications that require the time elapsed to be measured, with a simple and easy to use interface. Analogue devices operate via a mechanical design, often making them energy efficient and cost effective.
Specifications
Attribute | Value |
---|---|
Type | |
Digital/Analogue | Analogue |
Maximum Time | 1 h 60 min 60 s |
Resolution | 1/5s |
Power Source | Mechanical |
Colour/Finish | Stainless Steel |
Case Material | Metal |
Calibrated | RSCAL |
Weight | 95g |
Depth | 16mm |
Height | 70mm |
Maximum Time Hours | 1h |
Maximum Time Seconds | 60s |
Maximum Time Minutes | 60min |
Width | 51mm |