- RS Stock No.:
- 877-3292
- Mfr. Part No.:
- 02370007
- Brand:
- TUBESCA
2 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£359.82
(exc. VAT)
£431.78
(inc. VAT)
Units | Per unit |
1 + | £359.82 |
- RS Stock No.:
- 877-3292
- Mfr. Part No.:
- 02370007
- Brand:
- TUBESCA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Tubesca MP Pro Stepladders
Our range of Anodised aluminium Tubesca professional stepladders are intended for regular, intense use.
Ribbed, reinforced steps
Anti-separation bar at the end
Non slip and interchangeable rubber feet
Tool holder with built-in bucket hook and closed compartment for screws and other items
Long service life
Anti-separation bar at the end
Non slip and interchangeable rubber feet
Tool holder with built-in bucket hook and closed compartment for screws and other items
Long service life
Features & Benefits
Specifications
Attribute | Value |
---|---|
Number of Treads | 7 |
Platform Height | 1.54m |
Weight | 10.3kg |
Related links
- TUBESCA 6 steps Step Ladder, 1.32m platform height
- TUBESCA Fibreglass 6 steps Step Ladder, 1.38m platform height
- TUBESCA Fibreglass 3 steps Step Ladder, 0.69m platform height
- TUBESCA 5 steps Step Ladder, 1.1m platform height
- TUBESCA Aluminium 3 steps Step Ladder, 0.71m platform height
- TUBESCA Fibreglass 5 steps Step Ladder, 1.15m platform height
- TUBESCA Fibreglass 7 steps Step Ladder, 1.61m platform height
- TUBESCA 4 steps Step Ladder, 0.88m platform height