- RS Stock No.:
- 892-8745
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 892-8745
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Flat Hybrid Stepper Motor, 200 Steps
Ultraflat, high-torque stepper motor with step angle of 1.8°
Ultraflat Stepper Motor
High torque
4-Leads
200 Steps/rev
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 4mm |
Current Rating | 1 A |
Depth | 23.1mm |
Step Angle | 1.8° |
Standards Met | CE, RoHS Compliant |