- RS Stock No.:
- 877-3337
- Mfr. Part No.:
- 02443112
- Brand:
- TUBESCA
Discontinued product
- RS Stock No.:
- 877-3337
- Mfr. Part No.:
- 02443112
- Brand:
- TUBESCA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Tubesca Platinum Combination Ladders
Our range of Tubesca platinum combination ladders with safe rounded foot caps is perfect for any surface and is an extremely versatile option for frequent and intensive use.
Features and Benefits
Combines more than one function into one product
Tough box section alloy stiles
Deep square rungs for strength and comfort
Reinforced profile uprights for peak protection against impact
Flared base for maximum stability
Tough box section alloy stiles
Deep square rungs for strength and comfort
Reinforced profile uprights for peak protection against impact
Flared base for maximum stability
Specifications
Attribute | Value |
---|---|
Number of Treads | 12 |
Stiles Material | Aluminium |
Tread Material | Aluminium |
Open Length | 6m |
Weight | 22.6kg |