- RS Stock No.:
- 241-2709
- Mfr. Part No.:
- 45025
- Brand:
- LEGO® Education
13 In stock - FREE next working day delivery available
Added
Price Each
£225.00
(exc. VAT)
£270.00
(inc. VAT)
Units | Per unit |
1 - 4 | £225.00 |
5 - 9 | £223.27 |
10 + | £222.20 |
- RS Stock No.:
- 241-2709
- Mfr. Part No.:
- 45025
- Brand:
- LEGO® Education
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The LEGO Education aboard the Coding Express – a creative, intuitive and collaborative way for pre-schoolers to learn early coding and critical 21st century skills! Coding Express is a creative, intuitive and versatile solution that introduces pre-schoolers to early coding concepts that naturally sparks their curiosity, creativity and desire to explore and learn together. Based on the ever popular train theme, the highly versatile LEGO DUPLO solution allows children to make connections and intuitively explore early coding concepts, such as sequencing, looping and conditional coding, while developing problem-solving skills , critical thinking, collaboration, and social and emotional skills.
Easy in-the-box getting started materials include: Getting Started activities, introduction guide, large poster, and 6 building inspiration cards to build 12 unique models
Teacher Guide includes 8 online lessons: 4 lessons use the physical set and 4 lessons use the digital app 8 short online video tutorials
Free optional app for iOS and Android app included
App includes 4 themed activities
Teacher Guide includes 8 online lessons: 4 lessons use the physical set and 4 lessons use the digital app 8 short online video tutorials
Free optional app for iOS and Android app included
App includes 4 themed activities
Journeys, Characters, Music and Math, that allow preschoolers to collaborate and interact with the physical toy train through a digital medium
Specifications
Attribute | Value |
---|---|
Series | Coding Express |
Related links
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m