Subtotal (1 unit)*
£213.51
(exc. VAT)
£256.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £213.51 |
*price indicative
- RS Stock No.:
- 767-816
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Product Type | Shim | |
| Thickness | 0.15mm | |
| Length | 1250mm | |
| Width | 150mm | |
| Colour | Metallic Silver | |
| Standards/Approvals | SAE-30302 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Product Type Shim | ||
Thickness 0.15mm | ||
Length 1250mm | ||
Width 150mm | ||
Colour Metallic Silver | ||
Standards/Approvals SAE-30302 | ||
- COO (Country of Origin):
- US
The RS PRO precision stainless steel shim provides reliable support for alignment and adjustment in machinery, crafted from full hard, cold-rolled Type 300 series stainless steel known for its exceptional durability and corrosion resistance.
Material grade meets AMS 5519 and ASTM A666 specifications
High tensile strength ensures robustness in demanding applications
Cold-rolled to achieve full hard condition without heat treatment
Rockwell hardness rating of C40-45 guarantees material integrity
Ideal for levelling pumps and heavy machinery during assembly
