Subtotal (1 unit)*
£271.66
(exc. VAT)
£325.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £271.66 |
*price indicative
- RS Stock No.:
- 767-815
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Product Type | Shim | |
| Thickness | 0.4mm | |
| Length | 1250mm | |
| Width | 150mm | |
| Colour | Metallic Silver | |
| Standards/Approvals | SAE-30302 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Product Type Shim | ||
Thickness 0.4mm | ||
Length 1250mm | ||
Width 150mm | ||
Colour Metallic Silver | ||
Standards/Approvals SAE-30302 | ||
- COO (Country of Origin):
- US
The RS PRO shim in a box is a precision stainless steel sheet, designed for high strength applications in industrial settings. It excels in providing Durable and reliable support for alignment and adjustment tasks within various machinery.
Manufactured from full hard, cold-rolled Type 300 series stainless steel for superior toughness
Offers exceptional corrosion resistance
High tensile and yield strength
Related links
- RS PRO Shim, 1250 mm x 150mm x 0.5 mm
- RS PRO Shim, 1250 mm x 150mm x 0.1 mm
- RS PRO Shim, 1250 mm x 150mm x 0.15 mm
- RS PRO Shim, 1250 mm x 150mm x 0.65 mm
- RS PRO Shim, 1250 mm x 150mm x 0.2 mm
- RS PRO Shim, 1250 mm x 150mm x 0.05 mm
- RS PRO Shim, 1250 mm x 150mm x 0.3 mm
- RS PRO Shim, 1250 mm x 150mm x 0.25 mm
