Subtotal (1 unit)*
£188.13
(exc. VAT)
£225.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 9 unit(s) shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £188.13 |
*price indicative
- RS Stock No.:
- 767-807
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shim | |
| Material | Stainless Steel | |
| Thickness | 0.1mm | |
| Length | 1250mm | |
| Width | 150mm | |
| Colour | Metallic Silver | |
| Standards/Approvals | SAE-30302 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shim | ||
Material Stainless Steel | ||
Thickness 0.1mm | ||
Length 1250mm | ||
Width 150mm | ||
Colour Metallic Silver | ||
Standards/Approvals SAE-30302 | ||
- COO (Country of Origin):
- US
The RS PRO Precision Stainless Steel shim in a can provides reliable material for precision adjustments and alignment, optimised for industrial applications with excellent corrosion resistance and high tensile strength.
Made from full hard, cold-rolled Type 300 series stainless steel
Offers superior corrosion resistance and high tensile strength for durability
Hardness rating between Rockwell C40-45 ensures robust performance
Ideal for level surfaces in industrial and mechanical applications
Provides an effective solution for aligning and levelling heavy machinery
Related links
- RS PRO Shim, 1250 mm x 150mm x 0.5 mm
- RS PRO Shim, 1250 mm x 150mm x 0.65 mm
- RS PRO Shim, 1250 mm x 150mm x 0.8 mm
- RS PRO Shim, 1250 mm x 150mm x 0.25 mm
- RS PRO Shim, 1250 mm x 150mm x 0.15 mm
- RS PRO Shim, 1250 mm x 150mm x 0.2 mm
- RS PRO Shim, 1250 mm x 150mm x 0.05 mm
- RS PRO Shim, 1250 mm x 150mm x 0.4 mm
