- RS Stock No.:
- 664-3662
- Mfr. Part No.:
- BSU-450
- Brand:
- HIROSUGI
- RS Stock No.:
- 664-3662
- Mfr. Part No.:
- BSU-450
- Brand:
- HIROSUGI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Stainless Steel Hex Spacers, BSU Series
Specifications
Attribute | Value |
---|---|
Body Length | 50mm |
Thread Size | M4 x M4 |
Gender Type | Male/Female |
Material | Stainless Steel |
Body Shape | Hex |
Stud Length | 7mm |
Thread Size A | M4 |
Thread Size B | M4 |
Hex Size Across Flat | 7mm |
Hole Depth | 8mm |
Finish | Plain |
Related links
- HIROSUGI Standoff 35mm Body Male/Female, 7mm Stud
- HIROSUGI Standoff 20mm Body Male/Female, 7mm Stud
- HIROSUGI Standoff 10mm Body Male/Female, 7mm Stud
- HIROSUGI Standoff 30mm Body Male/Female, 7mm Stud
- HIROSUGI Standoff 6mm Body Male/Female, 7mm Stud
- HIROSUGI Standoff 50mm Body POM 8mm Stud
- HIROSUGI Standoff 50mm Body Female/Female
- HIROSUGI Standoff 40mm Body Male/Female, 7mm Stud