- RS Stock No.:
- 664-3619
- Mfr. Part No.:
- BSU-320
- Brand:
- HIROSUGI
50 In stock - FREE next working day delivery available
230 available from Europe for delivery within 5 working day(s).
Added
Price Each (In a Pack of 10)
£1.535
(exc. VAT)
£1.842
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £1.535 | £15.35 |
50 - 190 | £1.459 | £14.59 |
200 - 490 | £1.383 | £13.83 |
500 + | £1.227 | £12.27 |
*price indicative |
- RS Stock No.:
- 664-3619
- Mfr. Part No.:
- BSU-320
- Brand:
- HIROSUGI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Stainless Steel Hex Spacers, BSU Series
Specifications
Attribute | Value |
---|---|
Body Length | 20mm |
Thread Size | M3 x M3 |
Gender Type | Male/Female |
Material | Stainless Steel |
Body Shape | Hex |
Stud Length | 6mm |
Thread Size A | M3 |
Thread Size B | M3 |
Hex Size Across Flat | 5.5mm |
Hole Depth | 6mm |
Finish | Plain |
Related links
- HIROSUGI Standoff 20mm Body POM 6mm Stud
- HIROSUGI Standoff 40mm Body Male/Female, 6mm Stud
- HIROSUGI Standoff 20mm Body Male/Female, 7mm Stud
- HIROSUGI Standoff 5mm Body Male/Female, 6mm Stud
- HIROSUGI Standoff 10mm Body Male/Female, 6mm Stud
- HIROSUGI Standoff 20mm Body Female/Female
- HIROSUGI Standoff 50mm Body Male/Female, 6mm Stud
- HIROSUGI Standoff 30mm Body Male/Female, 6mm Stud