- RS Stock No.:
- 664-3502
- Mfr. Part No.:
- ASU-315
- Brand:
- HIROSUGI
40 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 10)
£1.488
(exc. VAT)
£1.786
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £1.488 | £14.88 |
50 - 190 | £1.416 | £14.16 |
200 - 490 | £1.34 | £13.40 |
500 + | £1.191 | £11.91 |
*price indicative |
- RS Stock No.:
- 664-3502
- Mfr. Part No.:
- ASU-315
- Brand:
- HIROSUGI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Stainless Steel Hex Spacers, ASU Series
Specifications
Attribute | Value |
---|---|
Body Length | 15mm |
Thread Size | M3 x M3 |
Gender Type | Female/Female |
Material | Stainless Steel |
Body Shape | Hex |
Thread Size A | M3 |
Thread Size B | M3 |
Hex Size Across Flat | 5.5mm |
Finish | Plain |
Related links
- HIROSUGI Standoff 30mm Body Female/Female
- HIROSUGI Standoff 40mm Body Male/Female, 6mm Stud
- HIROSUGI Standoff 20mm Body Female/Female
- HIROSUGI Standoff 45mm Body Female/Female
- HIROSUGI Standoff 20mm Body Male/Female, 6mm Stud
- HIROSUGI Standoff 15mm Body Male/Female, 6mm Stud
- HIROSUGI Standoff 30mm Body Male/Female, 6mm Stud
- RS PRO Standoff 15mm Body Female/Female, 15mm Stud