- RS Stock No.:
- 664-3498
- Mfr. Part No.:
- ASU-305
- Brand:
- HIROSUGI
Discontinued product
- RS Stock No.:
- 664-3498
- Mfr. Part No.:
- ASU-305
- Brand:
- HIROSUGI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Stainless Steel Hex Spacers, ASU Series
Specifications
Attribute | Value |
---|---|
Body Length | 5mm |
Thread Size | M3 x M3 |
Gender Type | Female/Female |
Material | Stainless Steel |
Body Shape | Hex |
Thread Size A | M3 |
Thread Size B | M3 |
Hex Size Across Flat | 5.5mm |
Finish | Plain |