- RS Stock No.:
- 664-3338
- Mfr. Part No.:
- BS-340E
- Brand:
- HIROSUGI
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£0.791
(exc. VAT)
£0.949
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.791 | £7.91 |
50 - 190 | £0.75 | £7.50 |
200 - 490 | £0.711 | £7.11 |
500 + | £0.633 | £6.33 |
*price indicative |
- RS Stock No.:
- 664-3338
- Mfr. Part No.:
- BS-340E
- Brand:
- HIROSUGI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Duracom Hex Spacers, BS Series
Note
Duracon® is a registered trademark of Polyplastics
Standards
UL94-HB (material)
Specifications
Attribute | Value |
---|---|
Body Length | 40mm |
Thread Size | M3 x M3 |
Gender Type | Male/Female |
Material | Brass, POM |
Body Shape | Hex |
Stud Length | 6mm |
Thread Size A | M3 |
Thread Size B | M3 |
Hex Size Across Flat | 5.5mm |
Hole Depth | 36mm |
Finish | Plain |
Related links
- HIROSUGI Standoff 6mm Body POM 6mm Stud
- HIROSUGI Standoff 10mm Body POM 6mm Stud
- HIROSUGI Standoff 20mm Body POM 6mm Stud
- HIROSUGI Standoff 25mm Body POM 6mm Stud
- HIROSUGI Standoff 60mm Body POM 6mm Stud
- HIROSUGI Standoff 45mm Body POM 6mm Stud
- HIROSUGI Standoff 30mm Body POM 6mm Stud
- HIROSUGI Standoff 40mm Body Male/Female, 6mm Stud