- RS Stock No.:
- 664-3303
- Mfr. Part No.:
- AS-460
- Brand:
- HIROSUGI
Discontinued product
- RS Stock No.:
- 664-3303
- Mfr. Part No.:
- AS-460
- Brand:
- HIROSUGI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Duracom Hex Spacers, AS Series
Note
Duracon® is a registered trademark of Polyplastics
Standards
UL94-HB (material)
Specifications
Attribute | Value |
---|---|
Body Length | 60mm |
Thread Size | M4 x M4 |
Gender Type | Female/Female |
Material | POM |
Body Shape | Hex |
Thread Size A | M4 |
Thread Size B | M4 |
Hex Size Across Flat | 7mm |
Finish | Plain |