- RS Stock No.:
- 664-3274
- Mfr. Part No.:
- AS-415
- Brand:
- HIROSUGI
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£0.372
(exc. VAT)
£0.446
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.372 | £3.72 |
50 - 190 | £0.355 | £3.55 |
200 - 490 | £0.336 | £3.36 |
500 + | £0.297 | £2.97 |
*price indicative |
- RS Stock No.:
- 664-3274
- Mfr. Part No.:
- AS-415
- Brand:
- HIROSUGI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Duracom Hex Spacers, AS Series
Note
Duracon® is a registered trademark of Polyplastics
Standards
UL94-HB (material)
Specifications
Attribute | Value |
---|---|
Body Length | 15mm |
Thread Size | M4 x M4 |
Gender Type | Female/Female |
Material | POM |
Body Shape | Hex |
Thread Size A | M4 |
Thread Size B | M4 |
Hex Size Across Flat | 7mm |
Finish | Plain |