- RS Stock No.:
- 664-3127
- Mfr. Part No.:
- BSB-445E
- Brand:
- HIROSUGI
Discontinued product
- RS Stock No.:
- 664-3127
- Mfr. Part No.:
- BSB-445E
- Brand:
- HIROSUGI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Brass Hex Spacers, BSB Series
Specifications
Attribute | Value |
---|---|
Body Length | 45mm |
Thread Size | M4 x M4 |
Gender Type | Male/Female |
Material | Brass |
Body Shape | Hex |
Stud Length | 7mm |
Thread Size A | M4 |
Thread Size B | M4 |
Hex Size Across Flat | 7mm |
Hole Depth | 8mm |
Finish | Nickel Plated |