- RS Stock No.:
- 184-2741
- Mfr. Part No.:
- 971180324
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 184-2741
- Mfr. Part No.:
- 971180324
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Applications
Brass Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications
Brass Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications
Specifications
Attribute | Value |
---|---|
Body Length | 18mm |
Thread Size | M3 x M3 |
Gender Type | Male/Female |
Material | Brass |
Body Shape | Hex |
Stud Length | 8mm |
Thread Size A | M3 |
Thread Size B | M3 |
Hex Size Across Flat | 5.5mm |
Hole Depth | 10mm |
Finish | Nickel Plated |