Altech PCB Terminal Block, 4-Way, 12 (UL) A, 16 (IEC) A, Solder Termination
- RS Stock No.:
- 900-2673
- Mfr. Part No.:
- PV04-5,08-K
- Brand:
- Altech
Discontinued
- RS Stock No.:
- 900-2673
- Mfr. Part No.:
- PV04-5,08-K
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Number of Ways | 4 | |
| Current Rating | 12 (UL) A, 16 (IEC) A | |
| Termination Method | Solder | |
| Mounting Type | PCB Mount | |
| Fused | No | |
| Material | Polyamide | |
| Pitch | 5.08mm | |
| Voltage Rating | 450 V | |
| Maximum Operating Temperature | +105 (UL) °C, +125 (IEC) °C | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Number of Ways 4 | ||
Current Rating 12 (UL) A, 16 (IEC) A | ||
Termination Method Solder | ||
Mounting Type PCB Mount | ||
Fused No | ||
Material Polyamide | ||
Pitch 5.08mm | ||
Voltage Rating 450 V | ||
Maximum Operating Temperature +105 (UL) °C, +125 (IEC) °C | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- IT
Vertical Header with Screw Flange
A series of Altech pluggable PCB blocks. Complete with a pin spacing of 5.08 mm and a PCB hole size of 1.5 mm these blocks are sure to be suitable for various applications. The PV series has a main orientation of a vertical header with a screw flange, making them a specific build for your needs. All models are highly reliable and excellent quality.
5.08mm Altech PCB Headers
