WAGO 221 Series Lever Connector, 3-Way, 32A, 24 → 12 AWG Wire, Cage Clamp Termination
- RS Stock No.:
- 883-7548
- Mfr. Part No.:
- 221-413
- Brand:
- WAGO
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.36
(exc. VAT)
£6.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,989 unit(s) ready to ship
- Plus 8,592 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £5.36 | £0.536 |
| 10 - 49 | £4.34 | £0.434 |
| 50 + | £3.92 | £0.392 |
*price indicative
- RS Stock No.:
- 883-7548
- Mfr. Part No.:
- 221-413
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Ways | 3 | |
| Current Rating | 32A | |
| Wire Size | 24 → 12 AWG | |
| Termination Method | Cage Clamp | |
| Mounting Type | Cable Mount | |
| Fused | No | |
| Material | Polycarbonate | |
| Voltage Rating | 450 V | |
| Series | 221 | |
| Colour | Clear | |
| Cable CSA | 4mm² | |
| Gender | Female | |
| Maximum Operating Temperature | +105°C | |
| Enclosed | Yes | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Ways 3 | ||
Current Rating 32A | ||
Wire Size 24 → 12 AWG | ||
Termination Method Cage Clamp | ||
Mounting Type Cable Mount | ||
Fused No | ||
Material Polycarbonate | ||
Voltage Rating 450 V | ||
Series 221 | ||
Colour Clear | ||
Cable CSA 4mm² | ||
Gender Female | ||
Maximum Operating Temperature +105°C | ||
Enclosed Yes | ||
- COO (Country of Origin):
- DE
WAGO Terminal Block, 450V Voltage Rating, 32A Current Rating - 221 Series - 221-413
Keep your wires in line for safe connections with this terminal block from WAGO. The unit accepts three conductors to help you save space and simplify your wiring. It's user-friendly as you don't need any tools to wire it up. Simply lift the lever, insert the wire, then push the lever down. A voltage rating of 450V assures you the product's tough enough to handle medium-duty applications. Highly conductive copper contacts ensure reliable signal transfer to keep your circuits running strong. A robust PC casing takes impact and abrasion in stride for long-lasting performance.
Features & Benefits
• Accepts wire sizes of 24 to 12AWG for versatility
• Spring cage termination method for a secure and simple connection
• Self-extinguishing to boost safety in the event of a fire
• Spring cage termination method for a secure and simple connection
• Self-extinguishing to boost safety in the event of a fire
Applications
• Medical devices
• Automotive repairs
• Industrial control panels
• Construction sites
• Marine applications
• Automotive repairs
• Industrial control panels
• Construction sites
• Marine applications
How do I know if there's a connection problem inside the terminal block?
Thanks to the transparent housing, you can easily spot connection issues. It also has two ports for testing, so troubleshooting is a cinch.
How do I identify this terminal block in a network?
Its orange levers are easy to spot in busy setups.
Related links
- WAGO 221 Series Lever Connector 32A Cage Clamp Termination
- WAGO 221 Series Lever Connector 32A Cage Clamp Termination
- WAGO 221 Series Connector 32A Cage Clamp Termination
- WAGO 221 Series Connector 32A Cage Clamp Termination
- WAGO 221 Series Lever Connector 41A Cage Clamp Termination
- WAGO 221 Series Lever Connector 41A Cage Clamp Termination
- WAGO 221 Series Lever Connector 41A Cage Clamp Termination
- WAGO 221 Series Splice Connector 32A Cage Clamp Termination