Phoenix Contact, 2.5mm Pitch, COMBICON Compact, 4 Way, Pluggable Terminal Block, Header, Solder Termination, 1815219
- RS Stock No.:
- 855-5107
- Mfr. Part No.:
- 1815219
- Brand:
- Phoenix Contact
Subtotal (1 box of 500 units)*
£834.50
(exc. VAT)
£1,001.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £1.669 | £834.50 |
*price indicative
- RS Stock No.:
- 855-5107
- Mfr. Part No.:
- 1815219
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 4 | |
| Pitch | 2.5mm | |
| Series | COMBICON Compact | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Current Rating | 6.0A | |
| Voltage Rating | 400.0 V | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 4 | ||
Pitch 2.5mm | ||
Series COMBICON Compact | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Current Rating 6.0A | ||
Voltage Rating 400.0 V | ||
Contact Material Tin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact PCB headers that is supplied in tape on reel packing according to IEC 60286-3 for automated mounting. Inverted header with socket contacts for touch proof device outputs or PCB to PCB connections and additional solder anchors reduce the mechanical strain on the soldering spots.
Copper alloy contact material
Tin plated surface characteristics
Tin plated surface characteristics
Related links
- Phoenix Contact COMBICON Compact Pluggable Terminal Block Solder Termination, 1808213
- Phoenix Contact COMBICON Compact Pluggable Terminal Block Solder Termination, 1815002
- Phoenix Contact COMBICON Compact Pluggable Terminal Block Solder Termination, 1815141
- Phoenix Contact COMBICON Compact Pluggable Terminal Block Solder Termination, 1810803
- Phoenix Contact COMBICON Compact Pluggable Terminal Block Solder Termination, 1810735
- Phoenix Contact COMBICON Compact Pluggable Terminal Block Solder Termination, 1815073
- Phoenix Contact COMBICON Compact Header 1778573
- Phoenix Contact COMBICON Compact Pluggable Terminal Block Solder Termination, 1808200


