- RS Stock No.:
- 203-8691
- Mfr. Part No.:
- 8WA2011-3KE02
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-8691
- Mfr. Part No.:
- 8WA2011-3KE02
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens feeder terminal comes with green LED.
It weighs 0.012Kg
Specifications
Attribute | Value |
---|---|
Wire Size | 1.5 mm² |
Voltage Rating | 30 V |
Pitch | 1.5mm |
Series | 8WA |
Wire Protection | No |
Gender | Female |