- RS Stock No.:
- 432-4619
- Mfr. Part No.:
- 6MMX1.0SS TUBE
- Brand:
- Parker
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 432-4619
- Mfr. Part No.:
- 6MMX1.0SS TUBE
- Brand:
- Parker
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
A-LOK® Seamless Stainless Steel Instrumentation Tube
High integrity seamless steel instrumentation tubing to ASTM A269 and ASTM A213, cold drawn and bright annealed
2m length
2m length
A-LOK® Stainless Steel Tube and Fittings
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A-LOK® double ferrule stainless steel tube fittings are used for instrumentation applications where high quality, leak-free tube fitting assemblies are required.
o - HCT as standard
o - Tube sizes and thread identification
o - Features the Supercase™ ferrule hardened process
o - Tube sizes and thread identification
o - Features the Supercase™ ferrule hardened process
Specifications
Attribute | Value |
---|---|
Nominal Outer Diameter | 6mm |
Wall Thickness | 1mm |
Length | 2m |