Ganter Plug, R L Hexagon Plug, Male Male Thread Male Thread M26 x 1.5 x Male Metric Threaded Male M26 x 1.6

Subtotal (1 pack of 10 units)*

£289.77

(exc. VAT)

£347.72

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£289.77£28.977

*price indicative

RS Stock No.:
771-523
Mfr. Part No.:
GN.72078
Brand:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Product Type

Plug

Fitting Type

Plug

Connection Type A

Male Thread

Connection Type B

Threaded Male

Fitting Direction

R L

Shape

Hexagon

Connection Size A

M26 x 1.5

Connection Size B

M26 x 1.6

Connection Gender A

Male

Connection Gender B

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

180°C

Connection Standard A

Male Thread

Connection Standard B

Metric

Standards/Approvals

RoHS

Length

17mm

COO (Country of Origin):
DE
The Ganter Stainless steel threaded plug is designed for versatile use in hydraulic systems, providing a reliable seal in aggressive environments to maintain system integrity and prevent leaks.

Made from AISI 316L stainless steel for resistance in aggressive environments

Precision turned with a plain finish, ensuring a reliable fit

Seal embedded in a radial recess to prevent loss or excessive squeezing during tightening

Compatible with DIN 3852, designed for standard screw-in holes for pipe fittings

Related links