- RS Stock No.:
- 711-2292
- Mfr. Part No.:
- 825.31.2310.011
- Brand:
- IMS
Discontinued product
- RS Stock No.:
- 711-2292
- Mfr. Part No.:
- 825.31.2310.011
- Brand:
- IMS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable mount jack
SSMB-Nano, IMS
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG178, RG196 |
Size | Subminiature |
Operating Frequency | 0 → 12.4GHz |