- RS Stock No.:
- 744-4561
- Mfr. Part No.:
- AS6C4008-55PCN
- Brand:
- Alliance Memory
25 In stock - FREE next working day delivery available
Added
Price Each
£4.47
(exc. VAT)
£5.36
(inc. VAT)
Units | Per unit |
1 - 4 | £4.47 |
5 - 9 | £4.02 |
10 - 24 | £3.89 |
25 - 49 | £3.80 |
50 + | £3.71 |
- RS Stock No.:
- 744-4561
- Mfr. Part No.:
- AS6C4008-55PCN
- Brand:
- Alliance Memory
Technical Reference
Legislation and Compliance
Product Details
Static RAM, Alliance Memory
The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 4Mbit |
Organisation | 512k x 8 bit |
Number of Words | 512k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 55ns |
Address Bus Width | 19bit |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 32 |
Dimensions | 41.91 x 13.818 x 3.81mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 3.81mm |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Temperature | +70 °C |
Length | 41.91mm |
Width | 13.818mm |