- RS Stock No.:
- 489-9517
- Mfr. Part No.:
- 4979874451798
- Brand:
- Yahata Neji
30 In stock - FREE next working day delivery available
2 available from Europe for delivery within 5 working day(s).
Added
Price 1 Bag of 200
£3.24
(exc. VAT)
£3.89
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £3.24 | £0.016 |
5 - 9 | £3.09 | £0.015 |
10 - 29 | £2.90 | £0.014 |
30 + | £2.73 | £0.014 |
*price indicative |
- RS Stock No.:
- 489-9517
- Mfr. Part No.:
- 4979874451798
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Steel Spring Washers
Trivalent Chromate
Environmentally friendly hexahydric chrome-free product
Standards
JIS B 1251
Specifications
Attribute | Value |
---|---|
For Screw/Bolt Size | M3 |
Washer Type | Locking |
Standards Met | JIS B 1251 |
Material | Steel |
Finish | Chrome Plated |
Related links
- A2 304 Stainless Steel Locking Washers DIN 7980
- A4 316 Stainless Steel Locking Washers DIN 7980
- A2 304 Stainless Steel Locking Washers, M2
- Bright Zinc Plated Steel External Tooth Lock Washer, M3
- A4 316 Bright Zinc Plated Stainless Steel Locking Washers DIN 7980
- Bright Zinc Plated Steel External Tooth Lock Washer, M4
- Chrome Plated Steel Plain Washers JIS B 1256
- Steel Locking Washers