Ganter Stainless Steel Plunger, 27.5 mm Long
- RS Stock No.:
- 829-455
- Mfr. Part No.:
- GN.36636
- Brand:
- Ganter
Subtotal (1 pack of 10 units)*
£292.16
(exc. VAT)
£350.59
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £292.16 | £29.216 |
*price indicative
- RS Stock No.:
- 829-455
- Mfr. Part No.:
- GN.36636
- Brand:
- Ganter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Sub Type | Indexing Plunger | |
| Product Type | Plunger | |
| Body Material | Stainless Steel | |
| Length | 27.5mm | |
| Ball Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Sub Type Indexing Plunger | ||
Product Type Plunger | ||
Body Material Stainless Steel | ||
Length 27.5mm | ||
Ball Diameter 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Mini Indexing Plunger with Flange features a base flange MADE of AISI 304 stainless steel with two fixation holes for secure attachment using screws.
Plunger MADE of AISI 303 stainless steel
Provides precise and Durable positioning
Suitable for industrial and mechanical applications
Ensures reliable and secure fastening
Related links
- Ganter Stainless Steel M8 x 1 Plunger, 27.5 mm Long
- RS PRO Stainless Steel M16 Spring Plunger, 27.5 mm Long
- RS PRO Steel M16 Spring Plunger, 27.5 mm Long
- Ganter Stainless Steel Plunger, 37.5 mm Long
- Ganter Stainless Steel Plunger, 25.5 mm Long
- Ganter Stainless Steel M10 x 1 Plunger, 34 mm Long
- Ganter Stainless Steel M4 Ball & Spring Plunger, 5 mm Long
- Ganter Stainless Steel Ball & Spring Plunger, 9 mm Long
