Ganter Stainless Steel Plunger, 25.5 mm Long
- RS Stock No.:
- 829-452
- Mfr. Part No.:
- GN.36551
- Brand:
- Ganter
Subtotal (1 pack of 10 units)*
£85.69
(exc. VAT)
£102.83
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £85.69 | £8.569 |
*price indicative
- RS Stock No.:
- 829-452
- Mfr. Part No.:
- GN.36551
- Brand:
- Ganter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Sub Type | Indexing Plunger | |
| Product Type | Plunger | |
| Body Material | Stainless Steel | |
| Length | 25.5mm | |
| Ball Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Sub Type Indexing Plunger | ||
Product Type Plunger | ||
Body Material Stainless Steel | ||
Length 25.5mm | ||
Ball Diameter 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Mini Indexing Plunger with Flange features a base flange MADE of die-cast zinc alloy with an epoxy resin coating in black colour. Designed for secure and precise positioning, it allows reliable clamping using countersunk head screws in industrial and mechanical applications.
Base flange MADE of die-cast zinc alloy with epoxy resin coating
Black colour finish for durability
Two holes for clamping with countersunk head screws
Provides precise and reliable positioning
Suitable for industrial and mechanical applications
Related links
- Ganter Stainless Steel Plunger, 37.5 mm Long
- Ganter Stainless Steel Plunger, 27.5 mm Long
- Ganter Stainless Steel M10 x 1 Plunger, 34 mm Long
- Ganter Stainless Steel M4 Ball & Spring Plunger, 5 mm Long
- Ganter Stainless Steel Ball & Spring Plunger, 9 mm Long
- Ganter Stainless Steel M16 Plunger, 24 mm Long
- Ganter Stainless Steel M12 Plunger, 43 mm Long
- Ganter Stainless Steel M6 Plunger, 30.5 mm Long
