Ganter Stainless Steel M6 Plunger, 15 mm Long
- RS Stock No.:
- 829-440
- Mfr. Part No.:
- GN.33724
- Brand:
- Ganter
Subtotal (1 pack of 10 units)*
£100.38
(exc. VAT)
£120.46
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £100.38 | £10.038 |
*price indicative
- RS Stock No.:
- 829-440
- Mfr. Part No.:
- GN.33724
- Brand:
- Ganter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Plunger | |
| Sub Type | Spring Plunger | |
| Body Material | Stainless Steel | |
| Thread Size | M6 | |
| Length | 15mm | |
| Ball Diameter | 2.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Plunger | ||
Sub Type Spring Plunger | ||
Body Material Stainless Steel | ||
Thread Size M6 | ||
Length 15mm | ||
Ball Diameter 2.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Bolt spring plunger is a robust industrial component designed for precise locating and locking in specialized mechanical assemblies. It features a hexagon socket head specifically engineered for applications requiring secure fixation with a hexagon socket screw.
Durable construction supports reliable performance in special applications
Hexagon socket head allows for high torque installation
Integrated spring mechanism ensures consistent and repeatable force
Versatile design provides efficient positioning for various components
Related links
- Ganter Stainless Steel M6 Plunger, 15 mm Long
- Ganter Stainless Steel M6 Plunger, 14 mm Long
- Ganter Stainless Steel M6 Plunger, 30.5 mm Long
- Ganter Stainless Steel M6 Ball & Spring Plunger, 14 mm Long
- Ganter Steel M6 Ball & Spring Plunger, 14 mm Long
- Ganter Stainless Steel Plunger, 37.5 mm Long
- Ganter Stainless Steel M3 Plunger, 7 mm Long
- Ganter Stainless Steel Plunger, 25.5 mm Long
