Ganter Stainless Steel M6 Plunger, 14 mm Long
- RS Stock No.:
- 829-420
- Mfr. Part No.:
- GN.33124
- Brand:
- Ganter
Image representative of range
Subtotal (1 pack of 10 units)*
£57.44
(exc. VAT)
£68.93
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £57.44 | £5.744 |
*price indicative
- RS Stock No.:
- 829-420
- Mfr. Part No.:
- GN.33124
- Brand:
- Ganter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Sub Type | Ball Spring Plunger | |
| Product Type | Plunger | |
| Body Material | Stainless Steel | |
| Thread Size | M6 | |
| Length | 14mm | |
| Ball Diameter | 3.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Sub Type Ball Spring Plunger | ||
Product Type Plunger | ||
Body Material Stainless Steel | ||
Thread Size M6 | ||
Length 14mm | ||
Ball Diameter 3.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Ball spring plunger is a precision-engineered AISI 303 stainless steel component designed for reliable locating and locking. It features a screwdriver slotted head for easy installation and a hardened stainless steel ball for superior wear resistance.
AISI 303 stainless steel threaded body provides excellent corrosion resistance
Hardened stainless steel ball ensures long-term mechanical durability
Screwdriver slotted head allows for simple manual adjustment
Related links
- Ganter Stainless Steel M6 Plunger, 14 mm Long
- Ganter Stainless Steel M6 Ball & Spring Plunger, 14 mm Long
- Ganter Stainless Steel M6 Plunger, 15 mm Long
- Ganter Stainless Steel M6 Plunger, 30.5 mm Long
- Ganter Steel M6 Ball & Spring Plunger, 14 mm Long
- Ganter Stainless Steel M5 Plunger, 14 mm Long
- Ganter Stainless Steel Plunger, 37.5 mm Long
- Ganter Stainless Steel M3 Plunger, 7 mm Long
