- RS Stock No.:
- 204-8199
- Mfr. Part No.:
- 11685
- Brand:
- CRC
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price 1 Pack of 6
£7.20
(exc. VAT)
£8.64
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 14 | £7.20 | £1.20 |
15 - 39 | £6.91 | £1.152 |
40 + | £6.62 | £1.103 |
*price indicative |
- RS Stock No.:
- 204-8199
- Mfr. Part No.:
- 11685
- Brand:
- CRC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The CRC fast-drying acrylic based topcoat with high coverage and filling properties. With its unique combination of flexibility and hardness, CRC Acrylic Paint is very resistant to external influences, making it an excellent protection paint for all kinds of surfaces. Protect against UV, scratches, shocks and all weather conditions.
Fast-drying: dust-dry in 10 minutes (at 20°C, 50% relative air humidity)
Very good coverage
Excellent adhesion on many surfaces
Flexible nozzle for easy application
Outstanding combination between flexibility and hardness results in a shock proof paint
High-grade acrylic quality
Suitable for use on a wide variety of hard surfaces throughout industries
Preserves its shine and intensive colour for a long time
Weather-resistant, light-proof, UV-resistant
Scratch-, shock and impact-resistant
Very good coverage
Excellent adhesion on many surfaces
Flexible nozzle for easy application
Outstanding combination between flexibility and hardness results in a shock proof paint
High-grade acrylic quality
Suitable for use on a wide variety of hard surfaces throughout industries
Preserves its shine and intensive colour for a long time
Weather-resistant, light-proof, UV-resistant
Scratch-, shock and impact-resistant
Specifications
Attribute | Value |
---|---|
Can Size | 400ml |
Colour | Orange |
Finish | Gloss |
Related links
- CRC 400ml RAL 2009 Orange Gloss Spray Paint
- Ambersil 400ml Orange Gloss Spray Paint
- CRC 400ml RAL 9002 Grey-White Gloss Spray Paint
- CRC 400ml RAL 2000 Orange Gloss Spray Paint
- CRC 400ml RAL 2004 Orange Gloss Spray Paint
- CRC 400ml Blue Gloss Spray Paint
- CRC 400ml Yellow Gloss Spray Paint
- CRC 400ml Red Gloss Spray Paint