- RS Stock No.:
- 184-5759
- Mfr. Part No.:
- TSS10
- Brand:
- Tsubaki
- RS Stock No.:
- 184-5759
- Mfr. Part No.:
- TSS10
- Brand:
- Tsubaki
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
TSS Series Cam Clutch is designed for press fit installation with outside dimensions the same as the 62 Series ball bearing. As a sprag clutch, higher torque capacities are often higher than a similar ramp & roller design. This design provides easy handling and installation, most often with a Series 62 ball bearing located next to the TSS Cam Clutch. The TSS Series is ideal for applications that require high speed inner race overrunning in a very compact package. This series ships pre-lubricated with oil.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 10mm |
Outside Diameter | 30mm |
Torque | 12Nm |
Race Width | 9mm |
Series | TSS |
Over-running Speed | 2300 (Outer Race) RPM, 4500 (Inner Race) RPM |
Keyway | Inner Race |
Related links
- Tsubaki TSS20 Cam Clutch 20mm I.D. 14mm Race Width
- Tsubaki TFS30 Cam Clutch 30mm I.D. 27mm Race Width
- Tsubaki BB30-2K-K Cam Clutch 30mm I.D. 16mm Race Width
- Tsubaki TSS12 Cam Clutch 12mm I.D. 10mm Race Width
- Tsubaki BB30-1K-K Cam Clutch 30mm I.D. 16mm Race Width
- Tsubaki TSS35 Cam Clutch 35mm I.D. 17mm Race Width
- Tsubaki TSS50 Cam Clutch 50mm I.D. 20mm Race Width
- Stieber CSK 8-L Sprag Clutch Bearing 8mm I.D. 9mm Race Width