- RS Stock No.:
- 184-5757
- Mfr. Part No.:
- BB40-2K-K
- Brand:
- Tsubaki
Discontinued product
- RS Stock No.:
- 184-5757
- Mfr. Part No.:
- BB40-2K-K
- Brand:
- Tsubaki
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
The BB Series functions both as an one-way clutch and a bearing within its compact body, allowing you to use your space more effectively. Capable of transmitting larger torque than shell design roller clutches by arranging the number of cams between the inner and outer races.
Compact Design
Easy Installation
Increased Torque Capacity
Available with an oil seal
Easy Installation
Increased Torque Capacity
Available with an oil seal
Specifications
Attribute | Value |
---|---|
Inside Diameter | 40mm |
Outside Diameter | 80mm |
Torque | 260Nm |
Race Width | 22mm |
Series | BB-2K-K |
Over-running Speed | 1800 (Inner Race) RPM, 900 (Outer Race) RPM |
Dynamic Load Rating | 14500N |
Static Load Rating | 11700N |
Keyway | Inner and Outer Race |