- RS Stock No.:
- 883-7548
- Mfr. Part No.:
- 221-413
- Brand:
- Wago
4975 In stock - FREE next working day delivery available
10898 available from Europe for delivery within 1 working day(s).
Added
Price 1 Pack of 10
£4.60
(exc. VAT)
£5.52
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | £4.60 | £0.46 |
10 - 49 | £3.72 | £0.372 |
50 + | £3.37 | £0.337 |
*price indicative |
- RS Stock No.:
- 883-7548
- Mfr. Part No.:
- 221-413
- Brand:
- Wago
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wago Terminal Block, 450V Voltage Rating, 32A Current Rating - 221 Series - 221-413
Keep your wires in line for safe connections with this terminal block from Wago. The unit accepts three conductors to help you save space and simplify your wiring. It's user-friendly as you don't need any tools to wire it up. Simply lift the lever, insert the wire, then push the lever down. A voltage rating of 450V assures you the product's tough enough to handle medium-duty applications. Highly conductive copper contacts ensure reliable signal transfer to keep your circuits running strong. A robust PC casing takes impact and abrasion in stride for long-lasting performance.
Features & Benefits
Accepts wire sizes of 24 to 12AWG for versatility
Spring cage termination method for a secure and simple connection
Self-extinguishing to boost safety in the event of a fire
Spring cage termination method for a secure and simple connection
Self-extinguishing to boost safety in the event of a fire
Applications
Medical devices
Automotive repairs
Industrial control panels
Construction sites
Marine applications
Automotive repairs
Industrial control panels
Construction sites
Marine applications
How do I know if there's a connection problem inside the terminal block?
Thanks to the transparent housing, you can easily spot connection issues. It also has two ports for testing, so troubleshooting is a cinch.
How do I identify this terminal block in a network?
Its orange levers are easy to spot in busy setups.
Specifications
Attribute | Value |
---|---|
Number of Ways | 3 |
Current Rating | 32A |
Wire Size | 24 → 12 AWG |
Termination Method | Cage Clamp |
Mounting Type | Cable Mount |
Fused | No |
Material | Polycarbonate |
Voltage Rating | 450 V |
Series | 221 |
Colour | Clear |
Cable CSA | 4mm² |
Maximum Operating Temperature | +105°C |
Gender | Female |
Enclosed | Yes |
- RS Stock No.:
- 883-7548
- Mfr. Part No.:
- 221-413
- Brand:
- Wago