- RS Stock No.:
- 825-1931
- Mfr. Part No.:
- 53089
- Brand:
- TE Connectivity
- RS Stock No.:
- 825-1931
- Mfr. Part No.:
- 53089
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity AMPOWER Butt Splice Crimp Terminals
AMPOWER series butt splice terminals made from annealed copper (as per ASTM B-75) with a tin plating (as per ASTM B545). These AMPOWER splice terminals have an inspection window or sight hole and are marked with the metric wire size.
TE Connectivity AMPOWER Crimp Terminals
Specifications
Attribute | Value |
---|---|
Splice Type | Butt |
Wire Size | 450000 → 550000 CMA |
Overall Length | 120.65mm |
Diameter | 36.88mm |
Insulation | Uninsulated |
Series | AMPOWER |
Contact Material | Copper |
Contact Plating | Tin |
Thickness | 0.092in |