TE Connectivity, Plasti-Grip Parallel Wire Splice Connector, Blue, Insulated, Tin 16 → 14 AWG
- RS Stock No.:
- 161-8607
- Mfr. Part No.:
- 34133
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 161-8607
- Mfr. Part No.:
- 34133
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Parallel | |
| Wire Size | 16 → 14 AWG | |
| Overall Length | 19.3mm | |
| Diameter | 3.56mm | |
| Insulation | Insulated | |
| Colour | Blue | |
| Insulation Material | Vinyl | |
| Series | Plasti-Grip | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Parallel | ||
Wire Size 16 → 14 AWG | ||
Overall Length 19.3mm | ||
Diameter 3.56mm | ||
Insulation Insulated | ||
Colour Blue | ||
Insulation Material Vinyl | ||
Series Plasti-Grip | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
