TE Connectivity, D-436 Wire Splice Connector, Insulated, Tin 26 → 20 AWG
- RS Stock No.:
- 136-4673
- Mfr. Part No.:
- D-436-36
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 136-4673
- Mfr. Part No.:
- D-436-36
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Minimum Wire Size mm² | 0.15mm² | |
| Wire Size | 26 → 20 AWG | |
| Maximum Wire Size mm² | 0.75mm² | |
| Overall Length | 27.94mm | |
| Minimum Wire Size AWG | 26AWG | |
| Diameter | 2.16mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Insulation Material | PVDF | |
| Series | D-436 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Minimum Wire Size mm² 0.15mm² | ||
Wire Size 26 → 20 AWG | ||
Maximum Wire Size mm² 0.75mm² | ||
Overall Length 27.94mm | ||
Minimum Wire Size AWG 26AWG | ||
Diameter 2.16mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Insulation Material PVDF | ||
Series D-436 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- MX
